Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAC324954Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AC6318
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.010 |
Price for:Each
Minimum: 1
Multiple: 1
$73.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC324954Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AC6318
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberAK4954
Silicon Family Name-
Kit ContentsPIC Audio Codec Daughter Card AC324954
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC32
Silicon Family Name
-
Kit Contents
PIC Audio Codec Daughter Card AC324954
SVHC
No SVHC (04-Feb-2026)
Core Architecture
PIC
Silicon Core Number
AK4954
For Use With
Bluetooth Start Kit DM320018, Bluetooth Audio Development Kit DV320032
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
