Print Page
Image is for illustrative purposes only. Please refer to product description.

Unable to Retrieve Availability Information
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00656Copy
Newark Part No.47Y9193
Technical Datasheet
Device TopologyBoost, SEPIC
No. of Outputs1Outputs
Output Current100mA
Output Voltage125VDC
Input Voltage Min195.5VAC
Input Voltage Max264.5VAC
Core Chip-
Dimming Control Type-
Kit ContentsEval Board HV9805, Information Sheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Boost, SEPIC
Output Current
100mA
Input Voltage Min
195.5VAC
Core Chip
-
Kit Contents
Eval Board HV9805, Information Sheet
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
125VDC
Input Voltage Max
264.5VAC
Dimming Control Type
-
Product Range
-
Technical Docs (2)
Alternatives for ADM00656
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
