Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00805Copy
Manufacturer Standard Lead Time59 weeks
Newark Part No.43AC4297
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $52.740 |
Price for:Each
Minimum: 1
Multiple: 1
$52.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00805Copy
Manufacturer Standard Lead Time59 weeks
Newark Part No.43AC4297
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberPAC1934
Kit Application TypePower Management
Application Sub TypePower Monitor
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for ADM00805
1 Product Found
Product Overview
- PAC1934 4 channel DC power monitor evaluation board
- USB or I2C direct connection
- Easy connection to power sources and loads
- On-board sense resistors and current square wave generator.
Contents
PAC1934 4 ch DC power monitor eval board, USB cable male-A to male micro-B.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board PAC1934, USB Cable Male-A to Male Micro-B
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
PAC1934
Application Sub Type
Power Monitor
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
