Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00809Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48AC2649
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.950 |
Price for:Each
Minimum: 1
Multiple: 1
$62.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00809Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48AC2649
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberMIC45404
Kit Application TypePower Management
Application Sub TypeSynchronous Step Down Converter
Kit ContentsEval Board MIC45404
Product Range-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Product Overview
ADM00809 is a MIC45404 evaluation board used to evaluate the MIC45404 module, which is optimized for high efficiency at low output voltage and integrates a DC/DC regulator, bootstrap capacitor, high-frequency input capacitor and inductor. Additionally, an on-board load transient generator circuit and connections for loop gain measurements are provided.
- Input voltage range from 4.5V to 19V
- 5A output current capability
- Pin-selectable output voltages: 0.7V, 0.8V, 0.9V, 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V
- Pin-selectable current limit
- Pin-selectable switching frequency
- Junction temperature range from -40°C to +125°C
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board MIC45404
Automotive Qualification Standard
-
SVHC
To Be Advised
Silicon Core Number
MIC45404
Application Sub Type
Synchronous Step Down Converter
Product Range
-
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
