Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00867Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.17AJ3746
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.510 |
Price for:Each
Minimum: 1
Multiple: 1
$29.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00867Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.17AJ3746
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberMCP16411
Kit Application TypePower Management
Application Sub TypeSynchronous Boost Converter
Kit ContentsEval Board MCP16411
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADM00867 is a MCP16411 low voltage boost converter evaluation board. MCP1641X is a compact, high-efficiency, fixed frequency, low-voltage, synchronous step-up DC-DC converter with battery monitoring. It provides an easy-to-use power supply solution for applications over a wide range of inputs: single-cell, two-cell, alkaline/NiMH batteries or single-cell Li-Ion/Li-Polymer batteries can be used. With the 1A Typical Peak Input Current Limit, MCP1641X can provide over 200mA output current in 3.3V applications with input over 1.5V.
- Input voltage range from 0.8V (after start-up) to 5.25V
- Typical 3.3V output voltage
- Output current of 200mA at 3.3V VOUT with 1.5V VIN
- Enable state is selectable by using the ENABLE switch
- Automatic PFM/PWM operation
- Undervoltage lockout (UVLO) is selectable by using the UVLO START-UP switch
- Power good indicator LED, low battery output indicator LED
- Internal synchronous rectifier, internal compensation, inrush current limiting & internal soft start
- Shutdown current of 2.3μA typically
- Low noise anti-ringing control, Thermal shutdown
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board MCP16411
Automotive Qualification Standard
-
Silicon Core Number
MCP16411
Application Sub Type
Synchronous Boost Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ADM00867
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
