Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00987Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84AC4400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2+ | $93.960 |
Price for:Each
Minimum: 2
Multiple: 2
$187.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00987Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84AC4400
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberMCP19035
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Controller
Kit ContentsEval Board MCP19035
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCP19035 power module 8A evaluation board. The PM8 module is a compact solution, highly efficient, step-down voltage converter that will convert the input voltage rail (typically 12V) to 5V regulated output voltage. The maximum output current for this step-down converter is 8A. The board demonstrates the capabilities of the MCP19035 600KHz Synchronous Buck Converter Controller in a typical step-down application. The reference design can be modified to support output voltages from 3.3V to 5V by changing a single resistor.
- 6V to 16V input voltage range
- Output voltage of 0.8 to 5.5V set by external resistor
- 8A continuous output current with the module soldered on motherboard
- 6A continuous output current stand alone
- High efficiency up to 95%
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board MCP19035
Automotive Qualification Standard
-
Silicon Core Number
MCP19035
Application Sub Type
Synchronous Buck Controller
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ADM00987
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
