Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAR1010-I/MLCopy
Newark Part No.24R5595
Product RangeAR1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 273+ | $2.530 |
Price for:Each
Minimum: 273
Multiple: 91
$690.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAR1010-I/MLCopy
Newark Part No.24R5595
Product RangeAR1000 Series
Technical Datasheet
IC Interface TypeUART
Resolution10bit
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Controller IC Case StyleQFN
No. of Pins20Pins
Product RangeAR1000 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
UART
Supply Voltage Min
3.135V
Controller IC Case Style
QFN
Product Range
AR1000 Series
MSL
MSL 1 - Unlimited
Resolution
10bit
Supply Voltage Max
3.465V
No. of Pins
20Pins
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
