Print Page
315 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.620 |
| 100+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AR1010-I/SOCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34R2939 |
| Product Range | AR1000 |
| Technical Datasheet | |
| IC Interface Type | UART |
| Resolution | 10bit |
| Supply Voltage Min | 3.135V |
| Supply Voltage Max | 3.465V |
| Controller IC Case Style | SOIC |
| No. of Pins | 20Pins |
| Product Range | AR1000 |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Interface Type | UART |
|---|---|
| Supply Voltage Min | 3.135V |
| Controller IC Case Style | SOIC |
| Product Range | AR1000 |
| MSL | MSL 1 - Unlimited |
| Resolution | 10bit |
|---|---|
| Supply Voltage Max | 3.465V |
| No. of Pins | 20Pins |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for AR1010-I/SO
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

