Print Page
AR1010-I/SO
Touch Screen Controller IC, UART Interface, 10 bit Resolution, 3.135 V to 3.465 V, SOIC-20
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AR1010-I/SOCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 24R5596 |
| Product Range | AR1000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 304+ | $4.570 |
Price for:Each
Minimum: 304
Multiple: 304
$1,389.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AR1010-I/SOCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 24R5596 |
| Product Range | AR1000 Series |
| Technical Datasheet | |
| IC Interface Type | UART |
| Resolution | 10bit |
| Supply Voltage Min | 3.135V |
| Supply Voltage Max | 3.465V |
| Controller IC Case Style | SOIC |
| No. of Pins | 20Pins |
| Product Range | AR1000 Series |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| IC Interface Type | UART |
|---|---|
| Supply Voltage Min | 3.135V |
| Controller IC Case Style | SOIC |
| Product Range | AR1000 Series |
| SVHC | No SVHC (25-Jun-2020) |
| Resolution | 10bit |
|---|---|
| Supply Voltage Max | 3.465V |
| No. of Pins | 20Pins |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for AR1010-I/SO
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
