Print Page
AR1100-I/SO
Resistive Touch Screen IC, RS232, USB Interface, 12 bit Resolution, 3.3 V to 5 V, SOIC-20
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AR1100-I/SOCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 58T8312 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 418+ | $3.270 |
Price for:Each
Minimum: 418
Multiple: 418
$1,366.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AR1100-I/SOCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 58T8312 |
| Technical Datasheet | |
| IC Interface Type | RS232, USB |
| Resolution | 12bit |
| Supply Voltage Min | 3.3V |
| Supply Voltage Max | 5V |
| Controller IC Case Style | SOIC |
| No. of Pins | 20Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| IC Interface Type | RS232, USB |
|---|---|
| Supply Voltage Min | 3.3V |
| Controller IC Case Style | SOIC |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
| Resolution | 12bit |
|---|---|
| Supply Voltage Max | 5V |
| No. of Pins | 20Pins |
| MSL | MSL 1 - Unlimited |
Alternatives for AR1100-I/SO
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
