Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoARD00410Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96W4079
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $41.160 |
Price for:Each
Minimum: 1
Multiple: 1
$41.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoARD00410Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96W4079
Technical Datasheet
Device TopologyBuck
No. of Outputs1Outputs
Output Current300mA
Output Voltage15V
Input Voltage Min6V
Input Voltage Max18V
Core ChipMCP16301
Dimming Control Type-
Kit ContentsDemo Board MCP16301
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for ARD00410
1 Product Found
Technical Specifications
Device Topology
Buck
Output Current
300mA
Input Voltage Min
6V
Core Chip
MCP16301
Kit Contents
Demo Board MCP16301
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
15V
Input Voltage Max
18V
Dimming Control Type
-
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3E991
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
