Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoASDAK-MSCSM70AM025CT6LIAG-01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AH3543
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,387.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1,387.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoASDAK-MSCSM70AM025CT6LIAG-01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AH3543
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberMSCSM70AM025CT6LIAG
Kit Application TypePower Management
Application Sub TypeSiC MOSFET Modules & Systems
Kit ContentsMSCSM70AM025CT6LIAG 700V SiC Module, AgileSwitch 2ASC-12A1HP 1.2kV Core, SP6CA1, ASBK-014, ICT S/W
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for ASDAK-MSCSM70AM025CT6LIAG-01
1 Product Found
Product Overview
- Accelerated development kit with low inductance SiC module
- Comes with power module, gate driver core, module adaptor board and device programmer
- To save development time, switching parameters are adjustable from GUI
- Intelligent Configuration Tool (ICT) software
Contents
1 × MSCSM70AM025CT6LIAG – 700V SiC module, 1 × AgileSwitch 2ASC-12A1HP – 1200V core, 1 × SP6CA1 – 1200V SP6LI module adapter board, 1 × – ASBK-014 device programmer kit, 1 × – ICT Software.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
MSCSM70AM025CT6LIAG 700V SiC Module, AgileSwitch 2ASC-12A1HP 1.2kV Core, SP6CA1, ASBK-014, ICT S/W
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MSCSM70AM025CT6LIAG
Application Sub Type
SiC MOSFET Modules & Systems
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
