Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT17LV002-10JUCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.99AC8852
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.240 |
| 10+ | $24.000 |
| 100+ | $23.750 |
Price for:Each
Minimum: 1
Multiple: 1
$24.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT17LV002-10JUCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.99AC8852
Technical Datasheet
Memory TypeEEPROM
Memory Density2Mbit
Memory Size2Mbit
Clock Frequency15MHz
IC Interface TypeSerial
InterfacesSerial
IC Case / PackagePLCC
Memory Case StyleLCC
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Type
EEPROM
Memory Size
2Mbit
IC Interface Type
Serial
IC Case / Package
PLCC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Memory Density
2Mbit
Clock Frequency
15MHz
Interfaces
Serial
Memory Case Style
LCC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for AT17LV002-10JU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
