Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT17LV002-10SUCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28AK5938
Product Range2Mbit I2C Serial EEPROM
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.930 |
| 5+ | $26.390 |
| 10+ | $25.850 |
| 25+ | $25.310 |
| 50+ | $24.770 |
| 100+ | $24.240 |
| 250+ | $23.700 |
Price for:Each
Minimum: 1
Multiple: 1
$26.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT17LV002-10SUCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28AK5938
Product Range2Mbit I2C Serial EEPROM
Memory Density2Mbit
Memory Configuration2M x 1bit
InterfacesI2C
Clock Frequency Max10MHz
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Mbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
2Mbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Configuration
2M x 1bit
Clock Frequency Max
10MHz
No. of Pins
20Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Mbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
