Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT17LV010A-10PUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68T4038
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $10.300 |
Price for:Each
Minimum: 100
Multiple: 100
$1,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT17LV010A-10PUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68T4038
Technical Datasheet
Memory TypeEEPROM
Memory Size1Mbit
Memory Density1Mbit
Clock Frequency33MHz
IC Interface Type2 Wire
Interfaces2 Wire
IC Case / PackageDIP
Memory Case StyleDIP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Memory Type
EEPROM
Memory Density
1Mbit
IC Interface Type
2 Wire
IC Case / Package
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
-
Memory Size
1Mbit
Clock Frequency
33MHz
Interfaces
2 Wire
Memory Case Style
DIP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Alternatives for AT17LV010A-10PU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
