Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT17LV256-10NUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AH3830
Your Part Number
101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.310 |
| 10+ | $11.200 |
| 100+ | $11.100 |
Price for:Each
Minimum: 1
Multiple: 1
$11.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT17LV256-10NUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AH3830
Technical Datasheet
Memory TypeEEPROM
Memory Size256Kbit
Memory Density256Kbit
Clock Frequency33MHz
Interfaces2 Wire
IC Interface Type2 Wire
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Type
EEPROM
Memory Density
256Kbit
Interfaces
2 Wire
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
256Kbit
Clock Frequency
33MHz
IC Interface Type
2 Wire
IC Case / Package
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for AT17LV256-10NU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
