Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT17LV256-10NUCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.68T4042
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $9.610 |
Price for:Each
Minimum: 100
Multiple: 100
$961.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT17LV256-10NUCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.68T4042
Technical Datasheet
Memory TypeEEPROM
Memory Density256Kbit
Memory Size256Kbit
Clock Frequency33MHz
Interfaces2 Wire
IC Interface Type2 Wire
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The AT17LV256-10NU is a 256kB FPGA serial Electrically Erasable Programmable Read-Only Memory (EEPROM) provides an easy-to-use configuration memory solution for field programmable gate arrays. The AT17LV configurator uses a simple serial-access procedure to configure one or more FPGA devices. The user can select the polarity of the reset function during programming. This device also supports a write protection mechanism within its programming mode. It features cascadable read-back to support additional configurations or higher-density arrays.
- Designed to store configuration programs for FPGAs
- In-system programmable (ISP) via 2-wire bus
- Simple interface to SRAM FPGAs
- Very low-power CMOS EEPROM process
- Programmable reset polarity
- Low-power standby mode
- High-reliability
- Endurance - 100000 write cycles
- Data retention - 90 years for industrial parts
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Memory Type
EEPROM
Memory Size
256Kbit
Interfaces
2 Wire
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
-
Memory Density
256Kbit
Clock Frequency
33MHz
IC Interface Type
2 Wire
IC Case / Package
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Alternatives for AT17LV256-10NU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
