Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT17LV512A-10JUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AC2245
Your Part Number
155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.150 |
| 10+ | $10.050 |
| 100+ | $9.140 |
Price for:Each
Minimum: 1
Multiple: 1
$11.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT17LV512A-10JUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AC2245
Technical Datasheet
Memory TypeEEPROM
Memory Density512Kbit
Memory Size512Kbit
Clock Frequency15MHz
Interfaces2 Wire
IC Interface Type2 Wire
Memory Case StyleLCC
IC Case / PackageLCC
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Type
EEPROM
Memory Size
512Kbit
Interfaces
2 Wire
Memory Case Style
LCC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
512Kbit
Clock Frequency
15MHz
IC Interface Type
2 Wire
IC Case / Package
LCC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
