Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT24C01C-SSHM-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99AC8857
Product Range1Kbit I2C Serial EEPROM
Your Part Number
4,143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.326 |
| 10+ | $0.296 |
| 100+ | $0.265 |
| 500+ | $0.260 |
| 1000+ | $0.254 |
| 2500+ | $0.249 |
| 10000+ | $0.244 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT24C01C-SSHM-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99AC8857
Product Range1Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density1Kbit
Memory Size1Kbit
EEPROM Memory Configuration128 x 8bit
Memory Configuration128 x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency100kHz
Clock Frequency Max1MHz
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
1Kbit
EEPROM Memory Configuration
128 x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
100kHz
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Size
1Kbit
Memory Configuration
128 x 8bit
Interfaces
I2C
Clock Frequency Max
1MHz
Memory Case Style
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for AT24C01C-SSHM-B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
