Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT24C64B-10TU-2.7Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AC8859
Product Range64Kbit I2C Serial EEPROM
Your Part Number
500 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.954 |
| 10+ | $0.944 |
| 100+ | $0.935 |
| 500+ | $0.916 |
| 1000+ | $0.898 |
| 2500+ | $0.879 |
| 10000+ | $0.860 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT24C64B-10TU-2.7Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AC8859
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Size64Kbit
Memory Configuration8K x 8bit
EEPROM Memory Configuration8K x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency400kHz
Clock Frequency Max400kHz
Memory Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
64Kbit
Memory Configuration
8K x 8bit
Interfaces
I2C
Clock Frequency
400kHz
Memory Case Style
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Size
64Kbit
EEPROM Memory Configuration
8K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
IC Case / Package
TSSOP
Supply Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
