Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT24C64D-SSHM-BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68T4140
Product Range64Kbit I2C Serial EEPROM
Your Part Number
333 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.360 |
| 10+ | $0.358 |
| 100+ | $0.356 |
| 500+ | $0.349 |
| 1000+ | $0.342 |
| 2500+ | $0.335 |
| 10000+ | $0.328 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT24C64D-SSHM-BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68T4140
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
IC Interface TypeSerial
Memory Size64Kbit
Memory Density64Kbit
Memory Configuration8K x 8bit
EEPROM Memory Configuration8K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency1MHz
Clock Frequency Max1MHz
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AT24C64D-SSHM-B is a 64kB Serial EEPROM IC with full memory write protect, supports up to eight devices on a single 2-wire bus. Memory organized as 8192 words x 8-bit. Optimized for applications where low-power and low-voltage operations are essential. The EEPROM operates from 1.7 to 5.5V.
- 2-wire Serial interface
- Schmitt trigger, filtered inputs for noise suppression
- Bidirectional data transfer protocol
- 400kHz (1.7V) and 1MHz (2.5, 2.7, 5.0V) compatibility
- Write protect pin for hardware data protection
- 32-byte Page write mode - Partial page writes allowed
- Self-timed write cycle (5ms maximum)
- High reliability - 1,000,000 write cycles endurance
- Halogen-free
Applications
Industrial, Commercial
Technical Specifications
IC Interface Type
Serial
Memory Density
64Kbit
EEPROM Memory Configuration
8K x 8bit
Interfaces
I2C
Clock Frequency Max
1MHz
Memory Case Style
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Size
64Kbit
Memory Configuration
8K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
1MHz
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Alternatives for AT24C64D-SSHM-B
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
