Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT24CM01-SHD-BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85W8987
Product Range1Mbit I2C Serial EEPROM
Your Part Number
172 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.350 |
| 100+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT24CM01-SHD-BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85W8987
Product Range1Mbit I2C Serial EEPROM
Technical Datasheet
Memory Density1Mbit
Memory Size1Mbit
EEPROM Memory Configuration128K x 8bit
Memory Configuration128K x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency1MHz
Clock Frequency Max1MHz
IC Case / PackageWSOIC
Memory Case StyleWSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
1Mbit
EEPROM Memory Configuration
128K x 8bit
Interfaces
I2C
Clock Frequency
1MHz
IC Case / Package
WSOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Mbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Size
1Mbit
Memory Configuration
128K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
1MHz
Memory Case Style
WSOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for AT24CM01-SHD-B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
