Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT25M02-SSHD-BCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.91Y2722
Product Range2Mbit SPI Serial EEPROM
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.810 |
| 25+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT25M02-SSHD-BCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.91Y2722
Product Range2Mbit SPI Serial EEPROM
Technical Datasheet
Memory Size2Mbit
Memory Density2Mbit
Memory Configuration256K x 8bit
EEPROM Memory Configuration256K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency5MHz
Clock Frequency Max5MHz
Memory Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Mbit SPI Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
2Mbit
Memory Configuration
256K x 8bit
Interfaces
SPI
Clock Frequency
5MHz
Memory Case Style
NSOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Mbit SPI Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Density
2Mbit
EEPROM Memory Configuration
256K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
5MHz
IC Case / Package
NSOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
