Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT27BV256-70JUCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68T4259
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 192+ | $3.880 |
Price for:Each
Minimum: 192
Multiple: 192
$744.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT27BV256-70JUCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68T4259
Technical Datasheet
Memory Density256Kbit
Memory Size256Kbit
EPROM Memory Configuration32K x 8bit
Memory Configuration32K x 8bit
No. of Pins32Pins
Memory Case StyleLCC
IC Case / PackageLCC
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Access Time70ns
Product Range-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Memory Density
256Kbit
EPROM Memory Configuration
32K x 8bit
No. of Pins
32Pins
IC Case / Package
LCC
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Access Time
70ns
MSL
-
Memory Size
256Kbit
Memory Configuration
32K x 8bit
Memory Case Style
LCC
Supply Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Alternatives for AT27BV256-70JU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
