Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT27C010-70PUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AC6334
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
| 10+ | $6.490 |
| 100+ | $5.900 |
Price for:Each
Minimum: 1
Multiple: 1
$7.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT27C010-70PUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AC6334
Technical Datasheet
Memory Size1Mbit
Memory Density1Mbit
Memory Configuration128K x 8bit
EPROM Memory Configuration128K x 8bit
No. of Pins32Pins
IC Case / PackageDIP
Memory Case StyleDIP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Access Time70ns
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
1Mbit
Memory Configuration
128K x 8bit
No. of Pins
32Pins
Memory Case Style
DIP
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Access Time
70ns
MSL
-
Memory Density
1Mbit
EPROM Memory Configuration
128K x 8bit
IC Case / Package
DIP
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for AT27C010-70PU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
