Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT27C256R-45PUCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15AC6336
Your Part Number
2,334 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 10+ | $4.620 |
| 25+ | $3.830 |
| 50+ | $3.430 |
| 100+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT27C256R-45PUCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15AC6336
Technical Datasheet
Memory Density256Kbit
Memory Size256Kbit
EPROM Memory Configuration32K x 8bit
Memory Configuration32K x 8bit
No. of Pins28Pins
IC Case / PackageDIP
Memory Case StyleDIP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Access Time45ns
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
256Kbit
EPROM Memory Configuration
32K x 8bit
No. of Pins
28Pins
Memory Case Style
DIP
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Access Time
45ns
MSL
-
Memory Size
256Kbit
Memory Configuration
32K x 8bit
IC Case / Package
DIP
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for AT27C256R-45PU
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
