
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT27C256R-70PUCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 68T4282 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.820 |
| 25+ | $2.800 |
| 50+ | $2.780 |
| 100+ | $2.760 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT27C256R-70PUCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 68T4282 |
| Technical Datasheet | |
| Memory Density | 256Kbit |
| Memory Size | 256Kbit |
| EPROM Memory Configuration | 32K x 8bit |
| Memory Configuration | 32K x 8bit |
| No. of Pins | 28Pins |
| IC Case / Package | DIP |
| Memory Case Style | DIP |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Access Time | 70ns |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The AT27C256R-70PU is a 256K (32K x 8bit) one time programmable read only memory (OTP EPROM) device in 28 pin DIP package. This low power, high performance, 262144bit memory requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 70ns by eliminating need for speed reducing WAIT states on high performance microprocessor systems. The scaled CMOS technology provides low active power consumption and fast programming. The AT27C256R-70PU allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. It has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces time required to program the device and guarantees reliable programming.
- Fast read access time of 70ns
- Low power CMOS operation
- Maximum standby current of 100μA
- Maximum active current of 20mA at 5MHz
- High reliability CMOS technology
- Rapid programming algorithm of 100μs/byte
- CMOS and TTL compatible inputs and outputs
- Integrated product identification code
- Operating temperature range from -40°C to 85°C
Technical Specifications
| Memory Density | 256Kbit |
|---|---|
| EPROM Memory Configuration | 32K x 8bit |
| No. of Pins | 28Pins |
| Memory Case Style | DIP |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | - |
| Memory Size | 256Kbit |
|---|---|
| Memory Configuration | 32K x 8bit |
| IC Case / Package | DIP |
| Supply Voltage Min | 4.5V |
| IC Mounting | Through Hole |
| Access Time | 70ns |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for AT27C256R-70PU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
