Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT27C4096-55JUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12T1366
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.380 |
| 10+ | $11.700 |
| 100+ | $9.700 |
Price for:Each
Minimum: 1
Multiple: 1
$13.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT27C4096-55JUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12T1366
Technical Datasheet
Memory Density4Mbit
Memory Size4Mbit
Memory Configuration256K x 16bit
EPROM Memory Configuration256K x 16bit
No. of Pins44Pins
IC Case / PackageLCC
Memory Case StyleLCC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Access Time55ns
PackagingEach
Product Range-
RoHS Phthalates CompliantYes
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
4Mbit
Memory Configuration
256K x 16bit
No. of Pins
44Pins
Memory Case Style
LCC
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Access Time
55ns
Product Range
-
MSL
MSL 1 - Unlimited
Memory Size
4Mbit
EPROM Memory Configuration
256K x 16bit
IC Case / Package
LCC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Alternatives for AT27C4096-55JU
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
