Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT27C4096-90JUCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.68T4284
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 81+ | $9.510 |
| 100+ | $8.990 |
Price for:Each
Minimum: 81
Multiple: 81
$770.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT27C4096-90JUCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.68T4284
Technical Datasheet
Memory Size4Mbit
Memory Density4Mbit
EPROM Memory Configuration256K x 16bit
Memory Configuration256K x 16bit
No. of Pins44Pins
IC Case / PackageLCC
Memory Case StyleLCC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Access Time90ns
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Memory Size
4Mbit
EPROM Memory Configuration
256K x 16bit
No. of Pins
44Pins
Memory Case Style
LCC
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Access Time
90ns
MSL
MSL 2 - 1 year
Memory Density
4Mbit
Memory Configuration
256K x 16bit
IC Case / Package
LCC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Alternatives for AT27C4096-90JU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
