Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT28C010-12JUCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68T4304
Product Range1Mbit Parallel EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 500+ | $57.090 |
Price for:Each
Minimum: 500
Multiple: 500
$28,545.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT28C010-12JUCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68T4304
Product Range1Mbit Parallel EEPROM
Technical Datasheet
Memory Density1Mbit
IC Interface TypeParallel
Memory Size1Mbit
EEPROM Memory Configuration128K x 8bit
Memory Configuration128K x 8bit
InterfacesParallel
Memory Interface TypeParallel
Clock Frequency5MHz
Clock Frequency Max5MHz
IC Case / PackageLCC
Memory Case StyleLCC
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit Parallel EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
1Mbit
Memory Size
1Mbit
Memory Configuration
128K x 8bit
Memory Interface Type
Parallel
Clock Frequency Max
5MHz
Memory Case Style
LCC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
IC Interface Type
Parallel
EEPROM Memory Configuration
128K x 8bit
Interfaces
Parallel
Clock Frequency
5MHz
IC Case / Package
LCC
No. of Pins
32Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Mbit Parallel EEPROM
SVHC
No SVHC (04-Feb-2026)
Alternatives for AT28C010-12JU
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
