Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT28LV010-20JUCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.65AH3847
Product Range1Mbit Parallel EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.130 |
| 5+ | $52.930 |
| 10+ | $52.730 |
| 25+ | $52.530 |
| 50+ | $52.330 |
| 100+ | $52.130 |
Price for:Each
Minimum: 1
Multiple: 1
$53.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT28LV010-20JUCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.65AH3847
Product Range1Mbit Parallel EEPROM
Technical Datasheet
Memory Density1Mbit
Memory Size1Mbit
EEPROM Memory Configuration128K x 8bit
Memory Configuration128K x 8bit
InterfacesParallel
Memory Interface TypeParallel
Clock Frequency5MHz
Clock Frequency Max5MHz
Memory Case StyleLCC
IC Case / PackageLCC
No. of Pins32Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit Parallel EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
1Mbit
EEPROM Memory Configuration
128K x 8bit
Interfaces
Parallel
Clock Frequency
5MHz
Memory Case Style
LCC
No. of Pins
32Pins
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
1Mbit Parallel EEPROM
Memory Size
1Mbit
Memory Configuration
128K x 8bit
Memory Interface Type
Parallel
Clock Frequency Max
5MHz
IC Case / Package
LCC
Supply Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for AT28LV010-20JU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
