Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT42QT1040-MMHRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.30AC9392
Your Part Number
1,047 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.360 |
| 100+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT42QT1040-MMHRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.30AC9392
Technical Datasheet
IC Interface TypeSerial
No. of Channels4Channels
Output InterfaceSerial
Supply Voltage Min1.8V
Sensor Case StyleVQFN
Supply Voltage Max5.5V
Sensor Case / PackageVQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
Serial
Output Interface
Serial
Sensor Case Style
VQFN
Sensor Case / Package
VQFN
Operating Temperature Min
-40°C
Qualification
-
MSL
-
No. of Channels
4Channels
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for AT42QT1040-MMHR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
