Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT42QT2120-XUCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.07AH6452
Your Part Number
1,168 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.840 |
| 25+ | $1.760 |
| 50+ | $1.710 |
| 100+ | $1.640 |
| 250+ | $1.610 |
| 500+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT42QT2120-XUCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.07AH6452
Technical Datasheet
IC Interface TypeI2C
No. of Channels12Channels
Output InterfaceI2C
Supply Voltage Min1.8V
Sensor Case StyleTSSOP
Supply Voltage Max5.5V
Sensor Case / PackageTSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
I2C
Output Interface
I2C
Sensor Case Style
TSSOP
Sensor Case / Package
TSSOP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
No. of Channels
12Channels
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
