Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT86RF231-ZFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AC8865
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.340 |
| 10+ | $6.610 |
| 100+ | $6.010 |
| 500+ | $5.600 |
| 1000+ | $5.220 |
| 2500+ | $4.390 |
| 10000+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$7.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF231-ZFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AC8865
Technical Datasheet
Frequency Min2.405GHz
RF Primary FunctionTransceiver
Frequency Max2.48GHz
RF / IF ModulationO-QPSK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Receiving Current12.3mA
IC Case / PackageQFN
Transmitting Current14mA
No. of Pins32Pins
RF IC Case StyleQFN
Frequency Response RF Min2.405GHz
Frequency Response RF Max2.48GHz
Data Rate2Mbps
Operating Temperature Min-40°C
Output Power (dBm)3dBm
Operating Temperature Max125°C
Sensitivity dBm-101dBm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
2.405GHz
Frequency Max
2.48GHz
Supply Voltage Min
1.8V
Receiving Current
12.3mA
Transmitting Current
14mA
RF IC Case Style
QFN
Frequency Response RF Max
2.48GHz
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
RF Primary Function
Transceiver
RF / IF Modulation
O-QPSK
Supply Voltage Max
3.6V
IC Case / Package
QFN
No. of Pins
32Pins
Frequency Response RF Min
2.405GHz
Data Rate
2Mbps
Output Power (dBm)
3dBm
Sensitivity dBm
-101dBm
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
