AT91SAM7S256D-MU
ARM MCU, SAM7S Series, SAM 32 Family AT91SAM7S Series Microcontrollers, ARM7TDMI, 32 bit, 55 MHz

Notify me when back in stock
| Quantity | Price |
|---|---|
| 260+ | $10.390 |
Product Information
Product Overview
The AT91SAM7S256D-MU is a SAM7S series 32-bit Flash Microcontroller based on the 32-bit ARM7TDMI RISC processor. It operates at a maximum speed of 55MHz and features 128kB of flash memory and 64kB of SRAM. The embedded flash memory can be programmed in-system via the JTAG-ICE interface or via a parallel interface on a production programmer prior to mounting. Built-in lock -bits and a security -bit protect the firmware from accidental overwrite and preserves its confidentiality. The SAM7S Series system controller includes a reset controller capable of managing the power-on sequence of the microcontroller and the complete system. Correct device operation can be monitored by a built-in brownout detector and a watchdog running off an integrated RC oscillator. It achieves single-cycle instruction access from embedded flash at 27MIPS. The multi-layer bus matrix, multiple SRAM banks, PDC and DMA support parallel tasks and maximize data throughput.
- Incorporates the ARM7TDMI ARM Thumb processor
- High-performance 32-bit RISC architecture
- High density 16bit instruction set
- Leader in MIPS/Watt
- EmbeddedICE™ In-circuit emulation, debug communication channel support
- Embedded flash controller, abort status and misalignment detection
- Reset controller (RSTC)
- Clock generator (CKGR)
- Power management controller (PMC)
- Advanced interrupt controller (AIC)
- Debug unit (DBGU)
- Periodic interval timer (PIT)
- Windowed watchdog (WDT)
- Real-time timer (RTT)
- One parallel I/O controller (PIOA)
- Peripheral DMA controller (PDC)
- One USB 2.0 full speed (12Mbps) device port
- One synchronous serial controller (SSC)
- Universal synchronous/asynchronous receiver transmitters (USART)
- Serial peripheral interface (SPI)
- One three-channel 16-bit Timer/counter (TC)
- One four-channel 16-bit PWM controller (PWMC)
- One two-wire interface (TWI)
- SAM-BA™ boot assistant
- IEEE® 1149.1 JTAG boundary scan on all digital pins
Technical Specifications
SAM 32 Family AT91SAM7S Series Microcontrollers
32bit
32bit
55MHz
64Pins
32I/O's
I2C, SPI, SSC, UART, USART
I2C, SPI, SSC, UART, USART
10Bit
SAM32
AT91SAM7S
85°C
-
No SVHC (14-Jun-2023)
ARM7TDMI
32 bit
55MHz
256KB
QFN
QFN
64KB
8Channels
1.65V
1.95V
-40°C
Surface Mount
MSL 3 - 168 hours
Alternatives for AT91SAM7S256D-MU
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
