AT91SAM7S64C-AU
ARM MCU, SAM7S Series, SAM 32 Family AT91SAM7S Series Microcontrollers, ARM7TDMI, 32 bit, 55 MHz

Notify me when back in stock
| Quantity | Price |
|---|---|
| 160+ | $9.470 |
Product Information
Product Overview
The AT91SAM7S64C-AU is a SMART ARM®-based Microcontroller, member of the SAM7S series of flash microcontrollers based on the 32-bit ARM7TDMI® RISC processor. It operates at a maximum speed of 55MHz and features 32kB of flash memory and 16kB of SRAM. The peripheral set includes a full speed USB device and PHY at 12Mbps, UART, two USARTs, TWI I²C), SPI, SSC, two PWM timers, three 16-bit timers, RTT, 8x10-bit ADC and 32 IO lines. It achieves single-cycle instruction access from embedded flash at 27 MIPS. The multi-layer bus matrix, multiple SRAM banks, PDC and DMA support parallel tasks and maximize data throughput. The SAM7S64 operates from 1.65 to 3.6V. The SAM7S series has a static current of less than 60μA on VDDCORE at 25°C, including the RC oscillator, the voltage regulator and the power-on reset. When the brown-out detector is activated, 20μA static current is added. The dynamic power consumption on VDDCORE is less than 50mA at full speed when running out of the flash.
- Incorporates the ARM7TDMI® ARM® Thumb® processor
- High-performance 32-bit RISC architecture
- High density 16bit instruction set
- Leader in MIPS/Watt
- EmbeddedICE™ In-circuit emulation, debug communication channel support
- Internal high-speed flash
- Internal high-speed SRAM - Single-cycle access at maximum speed
- Memory controller (MC) - Embedded flash controller, abort status and misalignment detection
- Reset controller (RSTC) - Provides external reset signal shaping and reset source status
- Clock generator (CKGR) - low-power RC oscillator, 3 to 20MHz on-chip oscillator and one PLL
- Power management controller (PMC) - Three programmable external clock signals
- Advanced Interrupt Controller (AIC)
- Debug unit (DBGU)
- Periodic Interval Timer (PIT) - 20-bit programmable counter plus 12-bit interval counter
- Windowed watchdog (WDT) - 12 bit key-protected programmable counter
- Real-time timer (RTT) - 32-bit free-running counter with alarm
- One parallel input/output controller (PIOA)
- One USB 2.0 full speed (12Mbps) device port
- One synchronous serial controller (SSC)
- Two universal synchronous/asynchronous receiver transmitters (USART)
- Serial peripheral interface (SPI)
- One three-channel 16-bit timer/counter (TC)
- One four-channel 16-bit PWM controller (PWMC)
- One two-wire interface (TWI)
- One 8-channel 10-bit analogue-to-digital converter, four channels multiplexed with digital I/Os
Technical Specifications
SAM 32 Family AT91SAM7S Series Microcontrollers
32bit
32 bit
55MHz
64Pins
LQFP
I2C, SPI, SSC, UART, USART
16KB
10Bit
1.65V
AT91SAM7S
85°C
-
No SVHC (14-Jun-2023)
ARM7TDMI
32bit
55MHz
64KB
LQFP
32I/O's
I2C, SPI, SSC, UART, USART
8Channels
SAM32
1.95V
-40°C
Surface Mount
MSL 3 - 168 hours
Alternatives for AT91SAM7S64C-AU
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
