Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9G20B-CU-999Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel57AC0569RL
Cut Tape57AC0569
Product RangeSAM9 Family AT91SAM9G Series Microcontrollers
Your Part Number
147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.670 | $13.67 |
| Total Price | $13.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.670 |
| 10+ | $13.440 |
| 100+ | $13.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9G20B-CU-999Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel57AC0569RL
Cut Tape57AC0569
Product RangeSAM9 Family AT91SAM9G Series Microcontrollers
Technical Datasheet
Product RangeSAM9 Family AT91SAM9G Series Microcontrollers
Device CoreARM9
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max400MHz
CPU Speed400MHz
Program Memory Size64KB
No. of Pins217Pins
IC Case / PackageLFBGA
MCU Case StyleLFBGA
No. of I/O's96I/O's
InterfacesEthernet, I2C, I2S, SPI, UART, USART, USB
Embedded Interface TypeEthernet, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size32KB
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min900mV
Supply Voltage Max1.1V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM 32
MCU SeriesSAM9G
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM9 Family AT91SAM9G Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
400MHz
No. of Pins
217Pins
MCU Case Style
LFBGA
Interfaces
Ethernet, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size
32KB
ADC Resolution
10Bit
Supply Voltage Max
1.1V
Operating Temperature Max
85°C
MCU Family
SAM 32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM9
Data Bus Width
32bit
Operating Frequency Max
400MHz
Program Memory Size
64KB
IC Case / Package
LFBGA
No. of I/O's
96I/O's
Embedded Interface Type
Ethernet, I2C, I2S, SPI, UART, USART, USB
ADC Channels
4Channels
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM9G
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for AT91SAM9G20B-CU-999
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
