Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT91SAM9M10-G45-EKCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 68T5210 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $268.890 |
Price for:Each
Minimum: 1
Multiple: 1
$268.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT91SAM9M10-G45-EKCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 68T5210 |
| Technical Datasheet | |
| Silicon Manufacturer | Atmel |
| No. of Bits | 32bit |
| Silicon Family Name | AT91SAM9xxx |
| Core Architecture | ARM |
| Core Sub-Architecture | ARM926 |
| Silicon Core Number | SAM9G |
| Kit Contents | Eval Kit AT91SAM9M10, USB, RS232 & RJ45 Cable, Power Adapter, Lithium Battery, Welcome Letter |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The AT91SAM9M10-G45-EK is a fully featured evaluation platform for the AT91SAM9M10 or AT91SAM9G45 microcontroller.
- Two high speed USB hosts and one high speed USB device port
- An Ethernet 10/100 interface
- Two high speed multimedia card interfaces
- An LCD TFT display (480*RGB*272)
- A composite video output
- A camera interface
- External memory block is made of 3 memory types: DDR2-SDRAM, NAND flash, NOR flash
- Supports communication peripherals such as USART, SSC and Two Wire Interface (TWI)
Contents
The SAM9M10-G45-EK board, Universal input AC/DC power supply with US, Europe and UK plug adapters, One 3V Lithium Battery type CR1225, One micro A/B type USB cable, One serial RS232 cable, One RJ45 crossed cable.
Warnings
The board must not be subjected to high electrostatic potentials. It is strongly recommend using a grounding strap or similar ESD protective device when handling the board in hostile ESD environments.
Technical Specifications
| Silicon Manufacturer | Atmel |
|---|---|
| Silicon Family Name | AT91SAM9xxx |
| Core Sub-Architecture | ARM926 |
| Kit Contents | Eval Kit AT91SAM9M10, USB, RS232 & RJ45 Cable, Power Adapter, Lithium Battery, Welcome Letter |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | SAM9G |
| Product Range | - |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
