Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT93C46E-TH-BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68T5244
Product Range1Kbit Microwire Serial EEPROM
Your Part Number
1,065 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 10+ | $0.438 |
| 100+ | $0.363 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT93C46E-TH-BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68T5244
Product Range1Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density1Kbit
Memory Size1Kbit
IC Interface Type3 Wire, Serial
EEPROM Memory Configuration64 x 16bit
Memory Configuration64 x 16bit
InterfacesMicrowire
Memory Interface TypeSerial 3-Wire
Clock Frequency2MHz
Clock Frequency Max250kHz
IC Case / PackageTSSOP
Memory Case StyleTSSOP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit Microwire Serial EEPROM
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for AT93C46E-TH-B
1 Product Found
Technical Specifications
Memory Density
1Kbit
IC Interface Type
3 Wire, Serial
Memory Configuration
64 x 16bit
Memory Interface Type
Serial 3-Wire
Clock Frequency Max
250kHz
Memory Case Style
TSSOP
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Size
1Kbit
EEPROM Memory Configuration
64 x 16bit
Interfaces
Microwire
Clock Frequency
2MHz
IC Case / Package
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit Microwire Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
