
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.316 |
| 10+ | $0.286 |
| 100+ | $0.276 |
| 500+ | $0.270 |
| 1000+ | $0.265 |
| 2500+ | $0.259 |
| 10000+ | $0.253 |
Product Information
Product Overview
The AT93C56B-SSHM-B is a MICROWIRE-compatible 2kB 3-wire serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 128 words of 16-bit each (when the ORG pin is connected to VCC) and 256 words of 8-bit each (when the ORG pin is tied to ground). The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operations are essential. The AT93C56B is enabled through the chip select pin (CS) and accessed via a 3-wire serial interface consisting of data input (DI), data output (DO) and shift clock (SK). Upon receiving a read instruction at DI, the address is decoded and the data is clocked out serially on the DO pin. The write cycle is completely self-timed and no separate erase cycle is required before write. The write cycle is only enabled when the part is in the erase/write enable state. When CS is brought high following the initiation of a write cycle, the DO pin outputs the ready/busy status of the part.
- Low-voltage operation
- User-selectable internal organization
- Sequential read operation
- 2MHz Clock rate (5V)
- Self-timed write cycle (5ms maximum)
- High reliability
- Endurance - 1000000 write cycles
- Data retention - 100 years
Technical Specifications
2Kbit
256 x 8bit / 128 x 16bit
Serial 3-Wire
250kHz
NSOIC
8Pins
5.5V
-40°C
2Kbit Microwire Serial EEPROM
No SVHC (04-Feb-2026)
2Kbit
256 x 8bit / 128 x 16bit
Microwire
2MHz
NSOIC
1.7V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
