
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 10+ | $3.550 |
| 25+ | $3.110 |
| 50+ | $2.920 |
| 100+ | $2.520 |
| 250+ | $2.190 |
| 500+ | $2.150 |
Product Information
Product Overview
ATA6847T-5050H/NHXVAO is a 3-phase brushless DC (BLDC) motor gate driver with power module, sleep mode and LIN transceiver designed using advanced SOI technology. In combination with a microcontroller and six discrete power MOSFETs, the SBC forms a brushless DC motor control unit. The gate driver units (GDU) are controlled independently through six dedicated parallel inputs. The charge pumps for low and high-side gate drive allow duty cycle operations from 0% to 100%. Typical applications include automotive - fuel, water or oil pumps, cooling fans, roots blowers, steering, sunroof, trunk opening, and seat adjustment, home appliances using BLDC motor control, power tool motors, hobby aircraft, boats, drones or vehicles.
- AEC-Q100 automotive qualified
- Power supply voltage range from 3V to 42V
- Up to 4MHz SPI bus for device configuration and register access
- Dedicated NIRQ pin for the MCU external interrupt in order to report events directly
- Back-EMF feedback detector including motor neutral point emulation
- Input-output reset pin (NRES) with variable reset length to support wide variety of microcontrollers
- VDD1=5.0V, VDD2=3.3V
- VIO=5.0V
- Temperature range from -40°C to +150°C
- 5x5 mm VQFN 40L package
Technical Specifications
Three Phase Brushless DC
WFVQFN-EP
3V
-40°C
AEC-Q100
No SVHC (04-Feb-2026)
-
40Pins
42V
150°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
