Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATATMEL-ICE-ADPTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45X9865
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $64.180 |
Price for:Each
Minimum: 1
Multiple: 1
$64.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATATMEL-ICE-ADPTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45X9865
Technical Datasheet
Accessory TypeAdapter Board & Cable
For Use WithMicrochip Atmel-ICE Debuggers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Atmel-ICE adapter kit is a connectivity board that gives Atmel-ICE debugger cable compatibility to demo boards with a variety of connectors. It supports JTAG, SWD, SPI, debugWIRE, PDI and aWire protocols in multiple connector formats. It is useful for debugging AVR® and SAM- based demonstration boards with the Atmel-ICE debugger.
- 100-mil 10-pin JTAG/SWD adapter, 100-mil 20-pin JTAG/SWD adapter, 50-mil 6-pin SPI/debugWIRE adapter
- 50-mil 10-pin IDC flat cable with 6-pin ISP and 10-pin connectors
- 50-mil 10-pin mini-squid cable with 10 x 100-mil sockets
Contents
Adapter board, 50-mil 10-pin IDC flat cable with 6-pin ISP and 10-pin connectors, 50-mil 10-pin mini-squid cable with 10 x 100-mil sockets.
Technical Specifications
Accessory Type
Adapter Board & Cable
Features
Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered
SVHC
No SVHC (04-Feb-2026)
For Use With
Microchip Atmel-ICE Debuggers
Product Range
-
Technical Docs (2)
Alternatives for ATATMEL-ICE-ADPT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
