
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATAVRPARROTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 49AM2618 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $69.270 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATAVRPARROTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 49AM2618 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | AVR, RISC |
| Core Sub-Architecture | - |
| Silicon Core Number | ATtiny817 |
| Silicon Family Name | AVR ATtiny |
| For Use With | Microchip Evaluation Boards |
| Kit Contents | AVR Parrot Evaluation Board ATtiny817 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ATAVRPARROT is a parrot voice recorder with ATtiny817. Developing an audio recording and playback system can require a lot of component shopping and circuit board design. Save all that time and effort with a Parrot board that already provides the design and components necessary. With the addition of an external memory device, 8-bit devices may be the perfect solution for your low cost, low power audio needs. The Parrot board uses the AVR microcontroller event system and direct memory access (DMA) peripherals to create an audio storage and playback system that entirely avoids using the CPU after initialization. It also serves as a great method to add audio recording or playback to an existing design.
- ATtiny817
- Microphone and speaker on the board
- User buttons: Rec, Play, Back, Forward and Erase
- Potentiometer for output volume adjustment
- Reset button, 2 LEDs for indication, USB power supply
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | AVR ATtiny |
| Kit Contents | AVR Parrot Evaluation Board ATtiny817 |
| SVHC | No SVHC (25-Jun-2025) |
| Core Architecture | AVR, RISC |
|---|---|
| Silicon Core Number | ATtiny817 |
| For Use With | Microchip Evaluation Boards |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
