Print Page
ATECC608B-SSHDA-B
Authentication Chip, CryptoAuthentication, 2 V to 5.5 V Supply, SOIC-8, -40 °C to 85 °C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATECC608B-SSHDA-BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 83AH7872 |
| Your Part Number | |
| Technical Datasheet |
414 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.954 |
| 10+ | $0.862 |
| 100+ | $0.769 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATECC608B-SSHDA-BCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 83AH7872 |
| Technical Datasheet | |
| IC Function | CryptoAuthentication |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| IC Package Type | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Function | CryptoAuthentication |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 2V |
|---|---|
| IC Package Type | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for ATECC608B-SSHDA-B
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
