Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF1502AS-7AX44Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AH4308
Your Part Number
129 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $3.530 |
| 25+ | $3.460 |
| 50+ | $3.390 |
| 100+ | $3.320 |
| 250+ | $3.240 |
| 500+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF1502AS-7AX44Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AH4308
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells32Macrocells
No. of I/O's32I/O's
No.of User I/Os32I/O's
IC Case / PackageTQFP
Logic Case StyleTQFP
No. of Pins44Pins
Speed Grade7
Frequency166.7MHz
Process Technology-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC MountingSurface Mount
Propagation Delay7.5ns
Operating Temperature Min0°C
Global Clock Setup Time6ns
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CPLD Type
EEPROM
No. of I/O's
32I/O's
IC Case / Package
TQFP
No. of Pins
44Pins
Frequency
166.7MHz
Supply Voltage Min
4.75V
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Macrocells
32Macrocells
No.of User I/Os
32I/O's
Logic Case Style
TQFP
Speed Grade
7
Process Technology
-
Supply Voltage Max
5.25V
Propagation Delay
7.5ns
Global Clock Setup Time
6ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
