Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF1504ASL-25AU100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99AC8816
Your Part Number
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.730 |
| 10+ | $6.590 |
| 25+ | $6.470 |
| 50+ | $6.330 |
| 100+ | $6.190 |
| 250+ | $6.060 |
| 500+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$6.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF1504ASL-25AU100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99AC8816
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells64Macrocells
No.of User I/Os64I/O's
No. of I/O's64I/O's
Logic Case StyleTQFP
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade25
Frequency70MHz
Process Technology-
Supply Voltage Min3V
Supply Voltage Max3.6V
IC MountingSurface Mount
Propagation Delay25ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Global Clock Setup Time20ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
64I/O's
Logic Case Style
TQFP
No. of Pins
100Pins
Frequency
70MHz
Supply Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Global Clock Setup Time
20ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Macrocells
64Macrocells
No. of I/O's
64I/O's
IC Case / Package
TQFP
Speed Grade
25
Process Technology
-
Supply Voltage Max
3.6V
Propagation Delay
25ns
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for ATF1504ASL-25AU100
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
