Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF1508ASL-25AU100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99AC8817
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.420 |
| 10+ | $13.770 |
| 25+ | $13.110 |
| 50+ | $12.870 |
| 100+ | $12.620 |
| 250+ | $12.370 |
| 500+ | $12.120 |
Price for:Each
Minimum: 1
Multiple: 1
$14.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF1508ASL-25AU100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99AC8817
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells128Macrocells
No.of User I/Os80I/O's
No. of I/O's80I/O's
Logic Case StyleTQFP
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade25
Frequency70MHz
Supply Voltage Min2.7V
Process Technology-
IC MountingSurface Mount
Supply Voltage Max3.6V
Propagation Delay25ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Global Clock Setup Time20ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
80I/O's
Logic Case Style
TQFP
No. of Pins
100Pins
Frequency
70MHz
Process Technology
-
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Global Clock Setup Time
20ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Macrocells
128Macrocells
No. of I/O's
80I/O's
IC Case / Package
TQFP
Speed Grade
25
Supply Voltage Min
2.7V
IC Mounting
Surface Mount
Propagation Delay
25ns
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
