Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF16V8BQL-15SUCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65AH3804
Your Part Number
323 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.580 |
| 100+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF16V8BQL-15SUCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65AH3804
Technical Datasheet
SPLD TypeEEPLD
Propagation Delay15ns
No. of I/O's8I/O's
No.of User I/Os8I/O's
Frequency62MHz
No. of Logic Cells8Logic Cells
IC Case / PackageSOIC
Supply Current Max80mA
Logic Case StyleSOIC
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SPLD Type
EEPLD
No. of I/O's
8I/O's
Frequency
62MHz
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Propagation Delay
15ns
No.of User I/Os
8I/O's
No. of Logic Cells
8Logic Cells
Supply Current Max
80mA
No. of Pins
20Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ATF16V8BQL-15SU
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
