
Notify me when back in stock
| Quantity | Price |
|---|---|
| 324+ | $2.050 |
Product Information
Product Overview
The ATF16V8CZ-15PU is a high performance EECMOS programmable logic device in 20 pin DIP package. This device utilizes electrically erasable flash memory technology. It significantly reduces total system power, enhances system reliability and reduces power supply cost. The supply current drops to less than 5µA typically when all the inputs and internal nodes are not switching. This automatic power down feature or sleep mode allows for power savings in slow clock systems and asynchronous applications.
- Input or feedback to non registered output time (tpd) of 15ns
- Input or feedback setup time of (ts) 12ns
- PCI compliant
- High reliability CMOS process
- 20 years data retention and 100 erase/write cycles
- Reprogrammable and 100% tested advance flash technology
- CMOS and TTL compatible inputs and outputs
- Power supply voltage of 5V
- Internal feedback frequency of 62MHz
- Operating temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
EEPLD
8I/O's
62MHz
DIP
20Pins
4.5V
Through Hole
85°C
No SVHC (14-Jun-2023)
15ns
8I/O's
8Logic Cells
105mA
DIP
5.5V
-40°C
-
Alternatives for ATF16V8CZ-15PU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
