Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF22V10C-10XUCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99AC8818
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.570 |
| 100+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22V10C-10XUCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99AC8818
Technical Datasheet
Propagation Delay10ns
SPLD TypeEEPLD
No. of I/O's10I/O's
No.of User I/Os10I/O's
Frequency125MHz
No. of Logic Cells10Logic Cells
Supply Current Max140mA
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Propagation Delay
10ns
No. of I/O's
10I/O's
Frequency
125MHz
Supply Current Max
140mA
Logic Case Style
TSSOP
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
SPLD Type
EEPLD
No.of User I/Os
10I/O's
No. of Logic Cells
10Logic Cells
IC Case / Package
TSSOP
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ATF22V10C-10XU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
